Scruffs Graphite 100% Sustainably Sourced Cotton Short Sleeve Sleeve T-Shirt XXXL
- RS Stock No.:
- 634-435
- Mfr. Part No.:
- T55485
- Brand:
- Scruffs
Subtotal (1 unit)*
£9.13
(exc. VAT)
£10.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.13 |
*price indicative
- RS Stock No.:
- 634-435
- Mfr. Part No.:
- T55485
- Brand:
- Scruffs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | T-Shirt | |
| Size | XXXL | |
| Colour | Graphite | |
| Material | 100% Sustainably Sourced Cotton | |
| Gender | Men | |
| Series | T554 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type T-Shirt | ||
Size XXXL | ||
Colour Graphite | ||
Material 100% Sustainably Sourced Cotton | ||
Gender Men | ||
Series T554 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- PK
The Scruffs Eco Worker T-Shirt features a fashionable slim fit design whilst its slightly longer length lets you bend and stretch without riding up. Naturally breathable and sustainably sourced cotton rich fabric.
Longer length and slim fit design
Blank chest for printing or embroidery
Related links
- Scruffs Graphite 100% Sustainably Sourced Cotton Short Sleeve Sleeve T-Shirt XL
- Scruffs Graphite 100% Sustainably Sourced Cotton Short Sleeve Sleeve T-Shirt XXL
- Scruffs Graphite 100% Sustainably Sourced Cotton Short Sleeve Sleeve T-Shirt S
- Scruffs Graphite 100% Sustainably Sourced Cotton Short Sleeve Sleeve T-Shirt M
- Scruffs Graphite 100% Sustainably Sourced Cotton Short Sleeve Sleeve T-Shirt L
- Scruffs Black 100% Sustainably Sourced Cotton Short Sleeve Sleeve T-Shirt XXXL
- Scruffs Navy 100% Sustainably Sourced Cotton Short Sleeve Sleeve T-Shirt XXXL
- Scruffs Black 100% Sustainably Sourced Cotton Short Sleeve Sleeve T-Shirt XL
