Scruffs Graphite 100% Sustainably Sourced Cotton Short Sleeve Sleeve T-Shirt XL

Image representative of range

Subtotal (1 unit)*

£9.13

(exc. VAT)

£10.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.13

*price indicative

RS Stock No.:
634-433
Mfr. Part No.:
T55483
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Size

XL

Product Type

T-Shirt

Colour

Graphite

Material

100% Sustainably Sourced Cotton

Gender

Men

Series

T554

Sleeve Type

Short Sleeve

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
PK
The Scruffs Eco Worker T-Shirt features a fashionable slim fit design whilst its slightly longer length lets you bend and stretch without riding up. Naturally breathable and sustainably sourced cotton rich fabric.

Longer length and slim fit design

Blank chest for printing or embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy