JRC Blue Cotton Short Sleeve Sleeve T-Shirt M
- RS Stock No.:
- 505-453
- Mfr. Part No.:
- 990030 M BLUE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 505-453
- Mfr. Part No.:
- 990030 M BLUE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | T-Shirt | |
| Size | M | |
| Colour | Blue | |
| Material | Cotton | |
| Gender | Women | |
| Series | PERTH | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type T-Shirt | ||
Size M | ||
Colour Blue | ||
Material Cotton | ||
Gender Women | ||
Series PERTH | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC T-shirt Perth Lady is a women's short-sleeved T-shirt made from 100 percent combed cotton slub and features a wide low crew neck of 1.0 cm height, a tighter and shorter sleeve fit, toggles on the shoulders for a sleeve gathering effect, and side seams for a better fit.
Individually bagged
Sold individually
Related links
- JRC Blue 100% Cotton Short Sleeve Sleeve T-Shirt M
- JRC Blue 100% Cotton Short Sleeve Sleeve T-Shirt XL
- JRC Blue 100% Cotton Short Sleeve Sleeve T-Shirt L
- JRC Blue 100% Cotton Short Sleeve Sleeve T-Shirt S
- JRC Royal Blue 100% Cotton Short Sleeve Sleeve T-Shirt M
- Orn Blue 100% Cotton Short Sleeve Sleeve T-Shirt M
- JRC TENERIFE Blue 100% Cotton Polo Shirt M
- UPower Blue 100% Cotton Short Sleeve Sleeve T-Shirt M
