JRC Blue 100% Cotton Short Sleeve Sleeve T-Shirt S

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
505-379
Mfr. Part No.:
991492 S BLUE
Brand:
JRC
Find similar products by selecting one or more attributes.
Select all

Brand

JRC

Size

S

Product Type

T-Shirt

Colour

Blue

Material

100% Cotton

Series

ANTIGUA

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The JRC Antigua Lady T-shirt is a V-neck T-shirt with a low 1.0 cm neck and is sold individually.

100% combed cotton slubby

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy