JRC Black Cotton Short Sleeve Sleeve T-Shirt XL
- RS Stock No.:
- 499-057
- Mfr. Part No.:
- 988593 XL BLACK
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 499-057
- Mfr. Part No.:
- 988593 XL BLACK
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | T-Shirt | |
| Size | XL | |
| Colour | Black | |
| Material | Cotton | |
| Gender | Men | |
| Series | FIRENZE | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type T-Shirt | ||
Size XL | ||
Colour Black | ||
Material Cotton | ||
Gender Men | ||
Series FIRENZE | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC T-shirt Firenze is a classic round-neck T-shirt made from 100% combed cotton, ensuring exceptional comfort and durability. Its timeless design makes it a versatile choice for casual or everyday wear.
Contrasting collar and cuffs
Three stripes with Italian colours on the shoulders
Related links
- JRC Black 100% Cotton Short Sleeve Sleeve T-Shirt XL
- JRC Black 100% Cotton Short Sleeve Sleeve T-Shirt L
- JRC Black 100% Cotton Short Sleeve Sleeve T-Shirt M
- JRC Black 100% Cotton Short Sleeve Sleeve T-Shirt S
- JRC MAIORCA Black 100% Cotton Polo Shirt XL
- JRC STOCCARDA Black 100% Cotton Polo Shirt XL
- Orn Black 100% Cotton Short Sleeve Sleeve T-Shirt XL
- RS PRO Black 100% Cotton Short Sleeve Sleeve T-Shirt XL
