Dickies Navy Cotton Long Sleeve T-Shirt S
- RS Stock No.:
- 326-259
- Mfr. Part No.:
- DK0A4YNUB291
- Brand:
- Dickies
Subtotal (1 unit)*
£29.99
(exc. VAT)
£35.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.99 |
*price indicative
- RS Stock No.:
- 326-259
- Mfr. Part No.:
- DK0A4YNUB291
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | S | |
| Product Type | T-Shirt | |
| Colour | Navy | |
| Material | Cotton | |
| Sleeve Type | Long | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size S | ||
Product Type T-Shirt | ||
Colour Navy | ||
Material Cotton | ||
Sleeve Type Long | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NI
The Dickies Short Sleeve Logo Graphic Tee 2 combines comfort and style, perfect for everyday wear. With its rib knit collar and reinforced seams, this tee ensures durability.
Ink Navy Colour
Large contrast iconic Dickies logo print on the chest
Related links
- Dickies Navy Cotton Long Sleeve T-Shirt S
- Dickies Navy Cotton Long Sleeve T-Shirt EUR- M
- Dickies Navy Cotton Long Sleeve T-Shirt XL
- Mascot Workwear Dark Navy 40% Polyester, 60% Cotton Long Sleeve T-Shirt S
- Dickies Charcoal Cotton Long Sleeve T-Shirt S
- KARIBAN Navy Cotton Long Sleeve T-Shirt 3XL
- Ralawise Navy Cotton Long Sleeve T-Shirt XS
- Ralawise Navy Cotton Long Sleeve T-Shirt 2XL
