Milwaukee Blue Polyester, Cotton Long Sleeve Sleeve T-Shirt S
- RS Stock No.:
- 207-584
- Mfr. Part No.:
- 4932492993
- Brand:
- Milwaukee
Subtotal (1 unit)*
£35.51
(exc. VAT)
£42.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.51 |
*price indicative
- RS Stock No.:
- 207-584
- Mfr. Part No.:
- 4932492993
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | T-Shirt | |
| Size | S | |
| Colour | Blue | |
| Material | Polyester, Cotton | |
| Gender | Men | |
| Series | Hybrid | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type T-Shirt | ||
Size S | ||
Colour Blue | ||
Material Polyester, Cotton | ||
Gender Men | ||
Series Hybrid | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HN
The Milwaukee heated gear designed for providing comfort and practicality. It is lightweight and breathable material ideal for various conditions. It is blue in colour
Polycotton blend
Adds warmth in colder environment
S Size
Related links
- Milwaukee Blue Polyester, Cotton Long Sleeve Sleeve T-Shirt XL
- Milwaukee Blue Polyester, Cotton Short Sleeve Sleeve T-Shirt XL
- Milwaukee Blue Polyester, Cotton Short Sleeve Sleeve T-Shirt L
- Milwaukee Black Polyester, Cotton Long Sleeve Sleeve T-Shirt S
- Milwaukee Blue 40% Polyester, 60% Cotton Short Sleeve Sleeve T-Shirt S
- Milwaukee Blue 60% Cotton, 40% Polyester Long Sleeve Sleeve T-Shirt S
- Milwaukee Brown 40% Polyester, 60% Cotton Long Sleeve Sleeve T-Shirt S
- Milwaukee Blue 40% Polyester, 60% Cotton Long Sleeve Sleeve T-Shirt M
