Milwaukee Blue Polyester, Cotton Short Sleeve Sleeve T-Shirt XL

Subtotal (1 unit)*

£31.06

(exc. VAT)

£37.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.06

*price indicative

RS Stock No.:
207-561
Mfr. Part No.:
4932492976
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Size

XL

Product Type

T-Shirt

Colour

Blue

Material

Polyester, Cotton

Gender

Men

Series

Hybrid workwear

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
HN
The Milwaukee Short sleeve hybrid T-shirt are breathable work shirt to keep you comfortable and productive. They are specifically designed for mobility with dropped shoulders and full body coverage. It is blue in colour.

Polycotton blend

Moisture wicking fabric

XL Size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy