Milwaukee Black 100% Polyester Long Sleeve Sleeve T-Shirt L
- RS Stock No.:
- 207-621
- Mfr. Part No.:
- 4932493080
- Brand:
- Milwaukee
Subtotal (1 unit)*
£37.07
(exc. VAT)
£44.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.07 |
*price indicative
- RS Stock No.:
- 207-621
- Mfr. Part No.:
- 4932493080
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | T-Shirt | |
| Size | L | |
| Colour | Black | |
| Material | 100% Polyester | |
| Gender | Men | |
| Series | Workskin long sleeve | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type T-Shirt | ||
Size L | ||
Colour Black | ||
Material 100% Polyester | ||
Gender Men | ||
Series Workskin long sleeve | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Milwaukee Workskin long sleeve T-shirt is designed for professionals who prioritize comfort and functionality. It is made with lightweight material and is ideal for demanding work environments. It is black in colour.
Moisture wicking fabric
Sun protection
L Size
Related links
- Milwaukee Black 100% Polyester Long Sleeve Sleeve T-Shirt XL
- Milwaukee Black 100% Polyester Long Sleeve Sleeve T-Shirt M
- Milwaukee Black 100% Polyester Long Sleeve Sleeve T-Shirt S
- Milwaukee Black 100% Polyester Long Sleeve Sleeve T-Shirt 2XL
- Milwaukee Yellow 100% Polyester Long Sleeve Sleeve T-Shirt L
- Milwaukee Red 100% Polyester Long Sleeve Sleeve T-Shirt L
- Milwaukee Black 100% Polyester Short Sleeve Sleeve T-Shirt L
- Fristads Blue 100% Polyester Long Sleeve Sleeve T-Shirt L
