Milwaukee Yellow Polyester Long Sleeve Sleeve T-Shirt L

Subtotal (1 unit)*

£38.18

(exc. VAT)

£45.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.18

*price indicative

RS Stock No.:
218-350
Mfr. Part No.:
4932493090
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

T-Shirt

Size

L

Colour

Yellow

Material

Polyester

Gender

Men

Series

WORKSKINTM

Sleeve Type

Long Sleeve

Standards/Approvals

EN 13758-1 UPF 50

RoHS Status: Exempt

COO (Country of Origin):
MX
The Milwaukee WW LS Work skin long-sleeve t-shirt in yellow is designed for comfort and durability. Made with lightweight and breathable moisture-wicking fabric, it provides excellent comfort throughout the day. The t-shirt also features UPF 50+ protection, ensuring sun safety. With a material weight of 140 g/m², it is perfect for working in warm conditions while staying cool and dry.

Conditioned by 1

Colour Yellow

Size L

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy