Mukua Grey 100% Cotton Short Sleeve Sleeve T-Shirt L

Subtotal (1 unit)*

£3.02

(exc. VAT)

£3.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.02

*price indicative

RS Stock No.:
150-204
Mfr. Part No.:
MK022CV_202_L
Brand:
Mukua
Find similar products by selecting one or more attributes.
Select all

Brand

Mukua

Size

L

Product Type

T-Shirt

Colour

Grey

Material

100% Cotton

Gender

Unisex

Series

MK022CV - MELBOURNE

Sleeve Type

Short Sleeve

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
BD
The Velilla T-shirt is crafted from 100% ring spun cotton with a weight of 155 g/m². It features a ribbed knit round neck with elastane for added elasticity and shoulder to shoulder reinforced tape to prevent deformation. Made from tubular single jersey fabric, it offers a soft touch and comfortable fit.

Unisex

Regular fit

155 GSM fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy