Helly Hansen Grey Cotton Short Sleeve Sleeve T-Shirt L

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
775-033
Mfr. Part No.:
79163_930-L
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

T-Shirt

Size

L

Colour

Grey

Material

Cotton

Gender

Women

Series

79163

Sleeve Type

Short Sleeve

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
LK
The Helly Hansen T Shirt is a stylish and practical garment designed for everyday wear. Its cotton fabric ensures comfort and breathability, making it Ideal for various casual occasions.

100% cotton main fabric provides breathability and softness

Ribbed collar enhances comfort and a secure fit

Side seams add structure and improve overall shape

Lightweight fabric at 150 g/m² is suitable for various climates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy