STMicroelectronics STM32WB55RGV6 CMOS Wireless System On Chip SOC 68-Pin VFQFPN
- RS Stock No.:
- 192-3632
- Mfr. Part No.:
- STM32WB55RGV6
- Brand:
- STMicroelectronics
Subtotal (1 tray of 260 units)*
£1,210.04
(exc. VAT)
£1,452.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | £4.654 | £1,210.04 |
*price indicative
- RS Stock No.:
- 192-3632
- Mfr. Part No.:
- STM32WB55RGV6
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Processing Unit | Bluetooth | |
| Product Type | Wireless System On Chip SOC | |
| Technology | CMOS | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 68 | |
| Clock Frequency | 64MHz | |
| Interface Type | SPI | |
| Program Memory Size | 512kB | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.6V | |
| Number of I/Os | 72 | |
| Minimum Operating Temperature | -40°C | |
| Data RAM Type | SRAM | |
| Data RAM Size | 256kB | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Width | 8.15mm | |
| Length | 8.15mm | |
| Series | STM32WB | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Processing Unit Bluetooth | ||
Product Type Wireless System On Chip SOC | ||
Technology CMOS | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 68 | ||
Clock Frequency 64MHz | ||
Interface Type SPI | ||
Program Memory Size 512kB | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.6V | ||
Number of I/Os 72 | ||
Minimum Operating Temperature -40°C | ||
Data RAM Type SRAM | ||
Data RAM Size 256kB | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Width 8.15mm | ||
Length 8.15mm | ||
Series STM32WB | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Wireless and ultra-low-power devices embed a powerful and ultra-low-power radio. They contain a dedicated Arm® Cortex® -M0+ for performing all the real-time low layer operation.
Designed to be extremely low-power and are based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 64 MHz. The Cortex®-M4 core features a Floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) that enhances application security.
Enhanced inter-processor communication is provided by the IPCC with six bidirectional channels. The HSEM provides hardware semaphores used to share common resources between the two processors.
High-speed memories (Flash memory up to 1 Mbyte, up to 256 Kbyte of SRAM), a Quad-SPI Flash memory interface (available on all packages) and an extensive range of enhanced I/Os and peripherals.
Related links
- STMicroelectronics STM32WB55RGV6 CMOS Wireless System On Chip SOC 68-Pin VFQFPN
- STMicroelectronics STM32WBA65RGV7 STM32 Microcontroller 1MB FLASH, 68-Pin VFQFPN
- STMicroelectronics STM32WBA65RIV7TR STM32 Microcontroller 2MB FLASH, 68-Pin VFQFPN
- STMicroelectronics STM32WBA65RIV6TR STM32 Microcontroller 2MB FLASH, 68-Pin VFQFPN
- STMicroelectronics STM32WBA65RIV6 STM32 Microcontroller 2MB FLASH, 68-Pin VFQFPN
- STMicroelectronics STM32WBA65RIV7 STM32 Microcontroller 2MB FLASH, 68-Pin VFQFPN
- STMicroelectronics STM32WBA65RGV6 STM32 Microcontroller 1MB FLASH, 68-Pin VFQFPN
- STMicroelectronics STM32H7S3R8V6 STM32 Microcontroller 64kB FLASH, 68-Pin VFQFPN
