Siemens 6ES7195-0BH22-0XA0 Communication Module FBGA 400

Image representative of range

Subtotal (1 pack of 450 units)*

£9,521.55

(exc. VAT)

£11,425.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
450 +£21.159£9,521.55

*price indicative

RS Stock No.:
772-269
Mfr. Part No.:
6ES7195-0BH22-0XA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Package Type

FBGA

COO (Country of Origin):
JP
The Siemens Profinet Io Asic is a high-performance integrated circuit designed for developing Advanced industrial Ethernet devices. Featuring an enhanced real-time controller, this component integrates an ARM processor with a versatile 2-port switch to manage precise automation tasks.

Industrial Ethernet 100 Mbit/s speed

Integrated PHY with 2-port switch

Enhanced real-time Ethernet controller

Ertec 200P Step 2 series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy