Siemens 6ES7195-0BH12-0XA0 Communication Module 400

Image representative of range

Subtotal (1 pack of 90 units)*

£2,038.95

(exc. VAT)

£2,446.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
90 +£22.655£2,038.95

*price indicative

RS Stock No.:
772-268
Mfr. Part No.:
6ES7195-0BH12-0XA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

COO (Country of Origin):
JP
The Siemens Profinet Io Asic provides a high-performance solution for developing Advanced industrial Ethernet devices. This integrated circuit combines a powerful ARM processor with a versatile 2-port switch to manage precise real-time automation tasks within modern manufacturing networks.

Integrated physical layer with 2-port switch

High-speed 100 Mbit/s communication

Support for Class B industrial applications

Optimized for real-time automation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy