nVent SCHROFF Switching Power Supply, 13105007, 12V dc, 2.8A, 31W
- RS Stock No.:
- 721-2780
- Distrelec Article No.:
- 303-67-581
- Mfr. Part No.:
- 13105007
- Brand:
- nVent SCHROFF
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£359.96
(exc. VAT)
£431.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £359.96 |
| 5 - 9 | £349.17 |
| 10 - 24 | £338.37 |
| 25 - 49 | £327.57 |
| 50 + | £316.77 |
*price indicative
- RS Stock No.:
- 721-2780
- Distrelec Article No.:
- 303-67-581
- Mfr. Part No.:
- 13105007
- Brand:
- nVent SCHROFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Output Voltage | 12V dc | |
| Output Current | 2.8A | |
| Power Rating | 31W | |
| Length | 171.93mm | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Output Voltage 12V dc | ||
Output Current 2.8A | ||
Power Rating 31W | ||
Length 171.93mm | ||
- COO (Country of Origin):
- DE
AC/DC Linear Regulator Power Supply
A Schroff AC/DC linear regulator power supply, mains/line voltage 230Vac (can be switched to 115Vac with mains/line voltage conversion kit). High control accuracy, low residual ripple and low interference, suitable for medical applications (8 mm safety gaps).
Output voltage can be remote controlled externally (1 ... 10 V)
Switching of control curve for sensitive loads
(U/I - Fold Back)
Current measurement via shunt
RoHS compliant
Switching of control curve for sensitive loads
(U/I - Fold Back)
Current measurement via shunt
RoHS compliant
Related links
- nVent SCHROFF Switching Power Supply 12V 42W 85 → 254V Input Voltage
- nVent SCHROFF Switching Power Supply 12V 101W 90 → 254V Input Voltage
- nVent SCHROFF Switching Power Supply 12V 100W 90 → 264V Input Voltage
- nVent SCHROFF Switching Power Supply 12V dc 100W 100 → 360 V dc, 90 → 254 V
- nVent SCHROFF Switching Power Supply, 13100102
- nVent SCHROFF Switching Power Supply 15V 45W, Dual Output
- nVent SCHROFF Switching Power Supply 5V dc 230V dc Input Voltage
- nVent SCHROFF Switching Power Supply 24V 58W 230V Input Voltage
