MEAN WELL Switching Power Supply, LSP-160-5T, 5V dc, 32A, 160W, 1 Output, 100 → 264V ac Input Voltage
- RS Stock No.:
- 285-8379
- Distrelec Article No.:
- 302-29-957
- Mfr. Part No.:
- LSP-160-5T
- Brand:
- MEAN WELL
Bulk discount available
Subtotal (1 unit)*
£43.79
(exc. VAT)
£52.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £43.79 |
| 5 - 9 | £42.48 |
| 10 - 24 | £41.16 |
| 25 - 49 | £39.85 |
| 50 + | £38.54 |
*price indicative
- RS Stock No.:
- 285-8379
- Distrelec Article No.:
- 302-29-957
- Mfr. Part No.:
- LSP-160-5T
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 5V dc | |
| Output Current | 32A | |
| Power Rating | 160W | |
| Number of Outputs | 1 | |
| Input Voltage | 100 → 264V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 5V dc | ||
Output Current 32A | ||
Power Rating 160W | ||
Number of Outputs 1 | ||
Input Voltage 100 → 264V ac | ||
- COO (Country of Origin):
- CN
The slim type power supply with a PFC switching design, offering reliable and efficient performance. With a low profile design of only 20mm, this power supply is compact and versatile. It provides a single output voltage of 5V, with a rated current of 32A and a total power output of 160W. It is built to meet international safety regulations, including UL62368, TUV BS EN/EN62368, and GB4943.
Slim and compact design with a low profile of 20mm
Single output voltage of 5V and rated current of 32A
Total power output of 160W
High efficiency up to 93.5%
Meets international safety regulations UL62368, TUV BS EN/EN62368, and GB4943
Complete protection functions for safe operation
Robust and durable construction for long-lasting performance
Single output voltage of 5V and rated current of 32A
Total power output of 160W
High efficiency up to 93.5%
Meets international safety regulations UL62368, TUV BS EN/EN62368, and GB4943
Complete protection functions for safe operation
Robust and durable construction for long-lasting performance
Related links
- MEAN WELL Switching Power Supply 24V 162W, 141 → 270V dc Input Voltage
- MEAN WELL Switching Power Supply 36V 162W, 141 → 270V dc Input Voltage
- MEAN WELL Switching Power Supply 12V 162W, 141 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 48V 163.2W, 141 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 27.6V dc 160W 90 to 264V Input Voltage
- XP Power AC-DC Converter 48V 160W 90 → 264V Input Voltage
- XP Power AC-DC Converter 24V 160W 90 → 264V Input Voltage
- XP Power AC-DC Converter 15V 160W 90 → 264V Input Voltage