XP Power AC/DC Converter 48V, 3.33A, 160 W, Input 90V to 90V

Subtotal (1 unit)*

£195.38

(exc. VAT)

£234.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£195.38

*price indicative

RS Stock No.:
516-813
Mfr. Part No.:
ASB160PS48
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

AC/DC Converter

Maximum Output Voltage

48V

Number of Outputs

1

Power

160W

SMPS Output Current

3.33A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Depth

19.7mm

Weight

280g

Standards/Approvals

CB IEC6681, CE, TUV EN6681, UKCA, UL UL6681

Width

61mm

Length

116.8mm

Series

ASB160

Efficiency

93%

Maximum Input Voltage

90V

Hazardous Area Certification

No

Minimum Input Voltage

90V

Output Current

3.33A

COO (Country of Origin):
TW
The XP Power Complete low profile, full brick, baseplate cooled AC-DC power supplies which requires no external components. It offers high efficiency to minimise waste heat and heat sinking requirements and operates from -40°C to +90°C on the module baseplate.

Baseplate cooled full brick package

Low profile

Input range 90 to 264VAC

Single outputs from 12 to 54VDC

Related links