XP Power AC/DC Converter 24V, 6.66A, 160 W, Input 90V to 90V
- RS Stock No.:
- 516-810
- Mfr. Part No.:
- ASB160PS24
- Brand:
- XP Power
Stock information currently inaccessible
- RS Stock No.:
- 516-810
- Mfr. Part No.:
- ASB160PS24
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Power | 160W | |
| Minimum Operating Temperature | -40°C | |
| SMPS Output Current | 6.66A | |
| Maximum Operating Temperature | 90°C | |
| Weight | 280g | |
| Depth | 19.7mm | |
| Length | 116.8mm | |
| Standards/Approvals | CB IEC6681, CE, TUV EN6681, UKCA, UL UL6681 | |
| Width | 61mm | |
| Series | ASB160 | |
| Efficiency | 92% | |
| Maximum Input Voltage | 90V | |
| Hazardous Area Certification | No | |
| Output Current | 6.66A | |
| Minimum Input Voltage | 90V | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 24V | ||
Number of Outputs 1 | ||
Power 160W | ||
Minimum Operating Temperature -40°C | ||
SMPS Output Current 6.66A | ||
Maximum Operating Temperature 90°C | ||
Weight 280g | ||
Depth 19.7mm | ||
Length 116.8mm | ||
Standards/Approvals CB IEC6681, CE, TUV EN6681, UKCA, UL UL6681 | ||
Width 61mm | ||
Series ASB160 | ||
Efficiency 92% | ||
Maximum Input Voltage 90V | ||
Hazardous Area Certification No | ||
Output Current 6.66A | ||
Minimum Input Voltage 90V | ||
- COO (Country of Origin):
- TW
The XP Power Complete low profile, full brick, baseplate cooled AC-DC power supplies which requires no external components. It offers high efficiency to minimise waste heat and heat sinking requirements and operates from -40°C to +90°C on the module baseplate.
Baseplate cooled full brick package
Low profile
Input range 90 to 264VAC
Single outputs from 12 to 54VDC
