XP Power Switching Power Supply 24V, 6.25A, 150 W, Input 90V to 90V
- RS Stock No.:
- 516-881
- Mfr. Part No.:
- VFB150PS24
- Brand:
- XP Power
Subtotal (1 unit)*
£33.87
(exc. VAT)
£40.64
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 4 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.87 |
*price indicative
- RS Stock No.:
- 516-881
- Mfr. Part No.:
- VFB150PS24
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V | |
| Number of Outputs | 1 | |
| Power | 150W | |
| SMPS Output Current | 6.25A | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 76mm | |
| Standards/Approvals | EN60601-1, IEC60601-1 | |
| Depth | 36mm | |
| Weight | 340g | |
| Length | 127mm | |
| Efficiency | 91% | |
| Series | VFB150 | |
| Maximum Input Voltage | 90V | |
| Hazardous Area Certification | UKCA, CB, CE, UL | |
| Output Current | 6.25A | |
| Minimum Input Voltage | 90V | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V | ||
Number of Outputs 1 | ||
Power 150W | ||
SMPS Output Current 6.25A | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 70°C | ||
Width 76mm | ||
Standards/Approvals EN60601-1, IEC60601-1 | ||
Depth 36mm | ||
Weight 340g | ||
Length 127mm | ||
Efficiency 91% | ||
Series VFB150 | ||
Maximum Input Voltage 90V | ||
Hazardous Area Certification UKCA, CB, CE, UL | ||
Output Current 6.25A | ||
Minimum Input Voltage 90V | ||
- COO (Country of Origin):
- CN
The XP Power Cost-competitive, high-efficiency AC-DC power supplies offer a single output and are designed in an industry-standard 5.0 inch x 3.0 inch footprint. Their Compact and reliable design makes them Ideal for industrial, IT, and domestic applications, ensuring stable power delivery with minimal energy loss.
3kVAC input to output isolation
Overcurrent, overvoltage and short-circuit protection
Related links
- XP Power Switching Power Supply 6.25A Input 90V to 90V
- XP Power Switching Power Supply 24V 40 W, Input 90V to 90V
- XP Power Switching Power Supply 24V 603 W, Input 90V to 90V
- XP Power Switching Power Supply 12V 150 W, Input 90V to 90V
- XP Power Switching Power Supply 12.5A Input 90V to 90V
- XP Power Switching Power Supply 1.66A Input 90V to 90V
- XP Power Switching Power Supply 25.0A Input 90V to 90V
- XP Power Switching Power Supply 28V 605 W, Input 90V to 90V
