MEAN WELL Switching Power Supply, LSP-160-12T, 12V, 13.5A, 162W, 141 → 370V dc Input Voltage
- RS Stock No.:
- 424-969
- Mfr. Part No.:
- LSP-160-12T
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£36.27
(exc. VAT)
£43.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.27 |
*price indicative
- RS Stock No.:
- 424-969
- Mfr. Part No.:
- LSP-160-12T
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 12V | |
| Output Current | 13.5A | |
| Power Rating | 162W | |
| Input Voltage | 141 → 370V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 12V | ||
Output Current 13.5A | ||
Power Rating 162W | ||
Input Voltage 141 → 370V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Slim Single output enclosed power supply with PFC and Output 12Vdc at 13.5A with terminal block and DC OK signal.
Warranty pack 36 Months Bring-In
RoHS Compliant
Packing quantity 30
RoHS Compliant
Packing quantity 30
Related links
- MEAN WELL Switching Power Supply 48V 163.2W, 141 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 36V 162W, 141 → 270V dc Input Voltage
- MEAN WELL Switching Power Supply 24V 162W, 141 → 270V dc Input Voltage
- MEAN WELL Switching Power Supply 5V dc 160W 100 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 12V 112.5W, 127 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 12V 300W, 113 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 12V 480W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 12V 324W, 120 → 370V dc Input Voltage
