TRACOPOWER Power Supply, TXLN 500-136, 36V dc, 14A, 500W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 284-7792
- Distrelec Article No.:
- 302-25-064
- Mfr. Part No.:
- TXLN 500-136
- Brand:
- TRACOPOWER
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 284-7792
- Distrelec Article No.:
- 302-25-064
- Mfr. Part No.:
- TXLN 500-136
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 36V dc | |
| Output Current | 14A | |
| Power Rating | 500W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 36V dc | ||
Output Current 14A | ||
Power Rating 500W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
- COO (Country of Origin):
- TW
The TRACOPOWER family of encased power supplies designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment. These power supplies have universal input and comply with European EMC standards and the Low Voltage Directive
Compact metal case with screw terminal block
High efficiency
Short circuit, overvoltage and overload protection
Remote On or Off and Remote Sense
High efficiency
Short circuit, overvoltage and overload protection
Remote On or Off and Remote Sense
Related links
- TRACOPOWER Power Supply 36V dc 500W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 5V dc 500W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 12V dc 500W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 36V dc 200W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 36V dc 320W 85 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 48V dc 500W 85 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 24V dc 504W 85 → 264V ac Input Voltage
- TRACOPOWER Power Supply 36V dc 300W 85 → 264V ac Input Voltage
