Cosel Switching Power Supply, LDC60F-1-Y, 5 V dc, ±12 V dc, 2.5 A, 5 A, 500 mA, 60W, Triple Output, 110 → 370 V
- RS Stock No.:
- 130-6971
- Mfr. Part No.:
- LDC60F-1-Y
- Brand:
- Cosel
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 130-6971
- Mfr. Part No.:
- LDC60F-1-Y
- Brand:
- Cosel
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Cosel LDC Series
The LDC series of Cosel Power Supplies. Models come in a variety of specifications, including a voltage rating of 5V. All Power supplies are open frame and come with a universal input.
Features:
Small and compact PCB construction
Universal input voltage: 85 to 264 Vac
Built-in inrush current, overcurrent and overvoltage protection circuits
Small and compact PCB construction
Universal input voltage: 85 to 264 Vac
Built-in inrush current, overcurrent and overvoltage protection circuits
Note
2 year warranty
Standards
UL60950-1, CSA C22.2 No.60950-1, EN60950-1, EN50178, Complies with DEN-AN
Switch Mode Cosel Open Frame
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±12 V dc |
Output Current | 2.5 A, 5 A, 500 mA |
Power Rating | 60W |
Number of Outputs | 3 |
Input Voltage | 110 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 185mm |
Width | 83mm |
Depth | 23mm |
Efficiency | 72% |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |
Weight | 300g |
Related links
- Cosel Switching Power Supply, LDC60F-2-Y, 5 V dc, ±15 V dc, 2 A, 5...
- Cosel Switching Power Supply, LDC60F-1-SN, 5 V dc, ±12 V dc, 2.5...
- Cosel Switching Power Supply, LDC60F-2-SNY, 5 V dc, ±15 V dc, 2 A,...
- Cosel Switching Power Supply, LDC60F-2-SN, 5 V dc, ±15 V dc, 2 A,...
- Cosel Switching Power Supply, LDC60F-2, 5 V dc, ±15 V dc, 2 A, 5...
- Cosel Switching Power Supply, LDC30F-1-Y, 5 V dc, ±12 V dc, 1.2 A,...
- Cosel Switching Power Supply, LDC15F-2-Y, 5 V dc, ±15 V dc, 2 A,...
- Cosel Switching Power Supply, LDC60F-1-SNY, 5 V dc, ±12 V dc, 2.5...