Cosel Switching Power Supply, LDC60F-2, 5 V dc, ±15 V dc, 2 A, 5 A, 500mA, 60W, Triple Output, 110 → 370 V dc,
- RS Stock No.:
- 328-074
- Mfr. Part No.:
- LDC60F-2
- Brand:
- Cosel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 328-074
- Mfr. Part No.:
- LDC60F-2
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 5 V dc, ±15 V dc | |
| Output Current | 2 A, 5 A, 500mA | |
| Power Rating | 60W | |
| Number of Outputs | 3 | |
| Input Voltage | 110 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 185mm | |
| Width | 83mm | |
| Depth | 23mm | |
| Efficiency | 72% | |
| Minimum Temperature | -10°C | |
| Weight | 300g | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 5 V dc, ±15 V dc | ||
Output Current 2 A, 5 A, 500mA | ||
Power Rating 60W | ||
Number of Outputs 3 | ||
Input Voltage 110 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 185mm | ||
Width 83mm | ||
Depth 23mm | ||
Efficiency 72% | ||
Minimum Temperature -10°C | ||
Weight 300g | ||
Maximum Temperature +60°C | ||
