Cosel Switching Power Supply, LDC30F-1-Y, 5 V dc, ±12 V dc, 1.2 A, 3 A, 300 mA, 30W, Triple Output, 110 → 370 V

Discontinued
RS Stock No.:
130-6969
Mfr. Part No.:
LDC30F-1-Y
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

5 V dc, ±12 V dc

Output Current

1.2 A, 3 A, 300 mA

Power Rating

30W

Number of Outputs

3

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

140mm

Width

65mm

Depth

23mm

Efficiency

72%

Minimum Temperature

-10°C

Maximum Temperature

+60°C

Weight

220g

COO (Country of Origin):
JP

Cosel LDC Series


The LDC series of Cosel Power Supplies. Models come in a variety of specifications, including a voltage rating of 5V. All Power supplies are open frame and come with a universal input.

Features:
Small and compact PCB construction
Universal input voltage: 85 to 264 Vac
Built-in inrush current, overcurrent and overvoltage protection circuits

Note

2 year warranty

Standards

UL60950-1, CSA C22.2 No.60950-1, EN60950-1, EN50178, Complies with DEN-AN


Switch Mode Cosel Open Frame