Cosel Switching Power Supply, HCA3500TF-48, 48V, 73A, 3.504kW, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 unit)*

£3,298.09

(exc. VAT)

£3,957.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,298.09

*price indicative

RS Stock No.:
638-026
Mfr. Part No.:
HCA3500TF-48
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

48V

Output Current

73A

Power Rating

3.504kW

Number of Outputs

1

Input Voltage

85 → 264V ac

COO (Country of Origin):
JP
The Cosel AC-DC power supply delivering up to 3504W with fanless conduction cooling, ideal for demanding industrial and semiconductor applications. It operates from a wide 3-phase input range and features a low-profile. With built-in alarms and parallel redundancy support, it ensures high reliability in mission-critical environments.

Built in ORING MOSFET
Complies with SEMI F47
RoHS compliant
UKCA and CE compliant

Related links