Cosel Switching Power Supply, PJMA1500F-48, 48V, 32A, 1.536kW, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 638-074
- Mfr. Part No.:
- PJMA1500F-48
- Brand:
- Cosel
Subtotal (1 box of 2 units)*
£1,737.49
(exc. VAT)
£2,084.99
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £1,737.49 | £868.745 |
*price indicative
- RS Stock No.:
- 638-074
- Mfr. Part No.:
- PJMA1500F-48
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 48V | |
| Output Current | 32A | |
| Power Rating | 1.536kW | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 48V | ||
Output Current 32A | ||
Power Rating 1.536kW | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
- COO (Country of Origin):
- CN
The Cosel Enclosed AC-DC power supply engineered for medical and industrial systems requiring high reliability and safety. It operates from a universal 85 to 264VAC input and features forced-air cooling and 4kV reinforced insulation. With a wide temperature range and low no-load power consumption, it delivers stable performance in demanding environments.
Economical design
Harmonic attenuator
RoHS compliant
CE and UKCA compliant
Harmonic attenuator
RoHS compliant
CE and UKCA compliant
Related links
- Cosel Switching Power Supply 24V 1.536kW 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V dc 1.5kW 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 36V 1.512kW 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 12V 1.5kW 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V 816W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V 1.008kW 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V 302.4W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V 31.2W 85 → 264V ac Input Voltage
