Cosel Switching Power Supply, PJMA1500F-12, 12V, 125A, 1.5kW, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 box of 2 units)*

£1,737.49

(exc. VAT)

£2,084.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£1,737.49£868.745

*price indicative

RS Stock No.:
638-070
Mfr. Part No.:
PJMA1500F-12
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

12V

Output Current

125A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

85 → 264V ac

COO (Country of Origin):
CN
The Cosel Enclosed AC-DC power supply engineered for medical and industrial systems requiring high reliability and safety. It operates from a universal 85 to 264VAC input and features forced-air cooling and 4kV reinforced insulation. With a wide temperature range and low no-load power consumption, it delivers stable performance in demanding environments.

Economical design
Harmonic attenuator
RoHS compliant
CE and UKCA compliant

Related links