Cosel Switching Power Supply, UMA30F-48, 48V, 650mA, 31.2W, 1 Output, 85 → 264V ac Input Voltage

Subtotal (1 box of 40 units)*

£1,861.12

(exc. VAT)

£2,233.34

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£1,861.12£46.528

*price indicative

RS Stock No.:
638-110
Mfr. Part No.:
UMA30F-48
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage

48V

Output Current

650mA

Power Rating

31.2W

Number of Outputs

1

Input Voltage

85 → 264V ac

COO (Country of Origin):
CN
The Cosel Open-frame power supply designed for medical and industrial applications. It features convection cooling, making it ideal for fanless, space-constrained systems. With 2MOPP medical isolation, 4kV reinforced insulation, and a standard footprint, it ensures safety and reliability in critical environments.

Low leakage current
Power factor correction
Economical design
RoHS compliant
CE and UKCA compliant

Related links