Cosel Switching Power Supply, UMA30F-24, 24V, 1.3A, 31.2W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 638-109
- Mfr. Part No.:
- UMA30F-24
- Brand:
- Cosel
Subtotal (1 box of 40 units)*
£1,861.12
(exc. VAT)
£2,233.34
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £1,861.12 | £46.528 |
*price indicative
- RS Stock No.:
- 638-109
- Mfr. Part No.:
- UMA30F-24
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 24V | |
| Output Current | 1.3A | |
| Power Rating | 31.2W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 24V | ||
Output Current 1.3A | ||
Power Rating 31.2W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
- COO (Country of Origin):
- CN
The Cosel Open-frame power supply designed for medical and industrial applications. It features convection cooling, making it ideal for fanless, space-constrained systems. With 2MOPP medical isolation, 4kV reinforced insulation, and a standard footprint, it ensures safety and reliability in critical environments.
Low leakage current
Power factor correction
Economical design
RoHS compliant
CE and UKCA compliant
Power factor correction
Economical design
RoHS compliant
CE and UKCA compliant
Related links
- Cosel Switching Power Supply 24V 31.2W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 24V 31.2W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 24V dc 31.2W 85 → 264V ac Input Voltage
- Cosel AC-DC Power Supply 24V dc 31.2W 85 → 264V ac Input Voltage
- Cosel Switching Power Supply 48V 31.2W 85 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 31.2W 80 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 31.2W 80 → 264V ac Input Voltage
- Cosel Switching Power Supply 12V 30W 85 → 264V ac Input Voltage
