MEAN WELL Switching Power Supply, NSP-3200-48, 48V, 67A, 3.2kW, 1 Output, 90 → 264 V ac/dc, 127 → 400 V
- RS Stock No.:
- 611-418
- Mfr. Part No.:
- NSP-3200-48
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£402.40
(exc. VAT)
£482.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 2 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £402.40 |
*price indicative
- RS Stock No.:
- 611-418
- Mfr. Part No.:
- NSP-3200-48
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Output Current | 67A | |
| Power Rating | 3.2kW | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264 V ac/dc, 127 → 400 V ac/dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Output Current 67A | ||
Power Rating 3.2kW | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264 V ac/dc, 127 → 400 V ac/dc | ||
- COO (Country of Origin):
- TW
The MEANWELL 3.2KW single output enclosed type AC/DC power supply with 1U low profile and a high power density up to 37W/inch. This series operates for 90 to 264Vac input voltage and offers the models with the DC output mostly demanded by the industry. Each model is cooled by the thermostatically controlled fan. Moreover, It provides vast design flexibility by equipping various built-in functions such as output programming, remote ON-OFF control, auxiliary power, and etc.
90 to 264Vac input with PFC
Output voltage 50 to 125% programmable
Built-in CAN Bus protocol
-20 to +70°C wide range operation temperature
Built-in constant current limiting circuit
High efficiency up to 94.5%
Output voltage 50 to 125% programmable
Built-in CAN Bus protocol
-20 to +70°C wide range operation temperature
Built-in constant current limiting circuit
High efficiency up to 94.5%
Related links
- MEAN WELL Switching Power Supply 24V 3.2kW 90 → 264 V ac/dc, 127 → 400 V
- MEAN WELL Switching Power Supply 48V dc 3.216kW 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 48V 3.216kW 90 → 264 V ac, 127 → 370 V
- MEAN WELL Switching Power Supply 5V 180W 90 → 264 V ac/dc, 127 → 400 V ac/dc
- MEAN WELL Switching Power Supply 48V dc 201.6W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 48V dc 350.4W 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 48V dc 1.008kW 127 → 370 V dc, 90 → 264
- MEAN WELL Switching Power Supply 48V dc 1.008kW 127 → 370 V dc, 90 → 264
