MEAN WELL Switching Power Supply, DPU-3200-48CAN, 48V, 67A, 3.216kW, 1 Output, 90 → 264 V ac, 127 → 370 V
- RS Stock No.:
- 588-971
- Mfr. Part No.:
- DPU-3200-48CAN
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£534.96
(exc. VAT)
£641.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £534.96 |
*price indicative
- RS Stock No.:
- 588-971
- Mfr. Part No.:
- DPU-3200-48CAN
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Output Current | 67A | |
| Power Rating | 3.216kW | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264 V ac, 127 → 370 V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Output Current 67A | ||
Power Rating 3.216kW | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264 V ac, 127 → 370 V ac | ||
- COO (Country of Origin):
- TW
The MEANWELL Power Supply is a 3.2KW single output enclosed type AC/DC power supply with 1U low profile and a high power density. It is cooled by the thermostatically controlled fan. It provides vast design flexibility by equipping various built-in functions such as output programming, active current sharing, remote ON-OFF control, auxiliary power and etc.
CAN bus protocol
Protection against short circuit and overload
Protection against Over voltage and over temperature
CE and UKCA compliant
Protection against short circuit and overload
Protection against Over voltage and over temperature
CE and UKCA compliant
Related links
- MEAN WELL Switching Power Supply 48V dc 3.216kW 127 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 24V 3.192kW 90 → 264 V ac, 127 → 370
- MEAN WELL Switching Power Supply 24V dc 3.192kW 127 → 370 V dc, 90 → 264
- MEAN WELL Switching Power Supply 48V 1.608kW 90 → 264 V ac, 127 → 370
- MEAN WELL Switching Power Supply 24V 1.608kW 90 → 264 V ac, 127 → 370 V
- MEAN WELL Switching Power Supply 48V 3.2kW 90 → 264 V ac/dc, 127 → 400 V
- MEAN WELL Switching Power Supply 48V dc 60W 127 → 370 V dc, 90 → 264 V ac
- MEAN WELL Switching Power Supply 48V dc 1kW 127 → 370 V dc, 90 → 264 V ac
