MEAN WELL Switching Power Supply, NMS-240-5, 5V, 36A, 180W, 1 Output, 90 → 264 V ac/dc, 127 → 400 V ac/dc
- RS Stock No.:
- 611-412
- Mfr. Part No.:
- NMS-240-5
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£55.60
(exc. VAT)
£66.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.60 |
*price indicative
- RS Stock No.:
- 611-412
- Mfr. Part No.:
- NMS-240-5
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 5V | |
| Output Current | 36A | |
| Power Rating | 180W | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264 V ac/dc, 127 → 400 V ac/dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 5V | ||
Output Current 36A | ||
Power Rating 180W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264 V ac/dc, 127 → 400 V ac/dc | ||
- COO (Country of Origin):
- TW
The MEANWELL 1U low profile modular and configurable type power supply from MEAN WELL. This family comprises two power wattage for the line-up, 650W and 1200W, and the output modules deliver up to 240W with adjustable options for the major working voltages used in the industries 5V, 12V, 24V, 48V, Dual Output. NMP family complies with safety approval, the medical (2x MOPP between primary to secondary) and ITE standards. Offering the best flexibility for various types of applications.
1U low profile
Universal AC input/ Full range
Output voltage and current programmable
Universal AC input/ Full range
Output voltage and current programmable
Related links
- MEAN WELL Switching Power Supply 48V 3.2kW 90 → 264 V ac/dc, 127 → 400 V
- MEAN WELL Switching Power Supply 24V 3.2kW 90 → 264 V ac/dc, 127 → 400 V
- MEAN WELL Switching Power Supply 5V dc 75W 127 → 370 V dc, 90 → 264 V ac
- MEAN WELL Switching Power Supply 5V dc 200W 127 → 370 V dc, 90 → 264 V ac
- MEAN WELL Switching Power Supply 5V dc 400W 127 → 370 V dc, 90 → 264 V ac
- MEAN WELL Switching Power Supply 5V dc 400W 127 → 370 V dc, 90 → 264 V ac
- Excelsys / Advanced Energy Switching Power Supply 3.2 → 6V dc 180W 85 → 264 V ac,
- MEAN WELL Switching Power Supply 5V dc 1.2kW 127 → 370 V dc, 90 → 264 V ac
