MEAN WELL Switching Power Supply, NMS-240-12, 12V, 20A, 240W, 120 → 370V dc Input Voltage
- RS Stock No.:
- 424-982
- Mfr. Part No.:
- NMS-240-12
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£60.43
(exc. VAT)
£72.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.43 |
*price indicative
- RS Stock No.:
- 424-982
- Mfr. Part No.:
- NMS-240-12
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 12V | |
| Output Current | 20A | |
| Power Rating | 240W | |
| Input Voltage | 120 → 370V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 12V | ||
Output Current 20A | ||
Power Rating 240W | ||
Input Voltage 120 → 370V dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL Modular Power Supply provides a DC voltage of 12V with a rated current of 20A and a current range of 0 to 20A. It offers a rated power of 240W, with a maximum ripple and noise of 150mVp-p. The voltage tolerance is ±1.0%, line regulation is ±0.3%, and load regulation is ±0.5%.
Shut down output voltage, re-power on to recover
Shut down output voltage, recovers automatically after temperature goes down
Shut down output voltage, recovers automatically after temperature goes down
Related links
- MEAN WELL Switching Power Supply 48V 240W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 24V 240W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 5V 180W 90 → 264 V ac/dc, 127 → 400 V ac/dc
- MEAN WELL Switching Power Supply 12V 600W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 12V 480W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 12V 324W, 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 12V 450W, 120 → 370V dc Input Voltage
- TRACOPOWER AC-DC Power Supply 12V dc 240W 90 → 264V ac Input Voltage
