MEAN WELL Switching Power Supply, UHP-1500-230, 230V, 6.95A, 1.501kW, 250 → 370V dc Input Voltage
- RS Stock No.:
- 424-980
- Mfr. Part No.:
- UHP-1500-230
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£293.20
(exc. VAT)
£351.84
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £293.20 |
*price indicative
- RS Stock No.:
- 424-980
- Mfr. Part No.:
- UHP-1500-230
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 230V | |
| Output Current | 6.95A | |
| Power Rating | 1.501kW | |
| Input Voltage | 250 → 370V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 230V | ||
Output Current 6.95A | ||
Power Rating 1.501kW | ||
Input Voltage 250 → 370V dc | ||
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Slim Single output enclosed power supply with PFC provides an output of 230Vdc at 6.52A. It features Remote ON/OFF and DC OK signals, constant current limiting, and a built-in CAN bus.
Warranty pack 60 Months Bring-In
RoHS Compliant
Packing quantity 6
RoHS Compliant
Packing quantity 6
Related links
- MEAN WELL Switching Power Supply 48V 1.512kW 90 → 264 V ac, 250 → 370
- MEAN WELL Switching Power Supply 380V 1.5kW 90 → 264 V, 250 → 370 V
- MEAN WELL Switching Power Supply 48V dc 1.512kW 250 → 370 V dc, 90 → 264
- MEAN WELL Switching Power Supply 24V dc 1.5kW 250 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 24V 1.5kW 90 → 264 V ac, 250 → 370 V
- MEAN WELL Switching Power Supply 36V dc 2.498kW 13.2V ac Input Voltage
- MEAN WELL Switching Power Supply 120 → 370V dc Input Voltage
- MEAN WELL Switching Power Supply 120 → 370V dc Input Voltage
