MEAN WELL Switching Power Supply, UHP-1500-24CAN, 24V, 62.5A, 1.5kW, 1 Output, 90 → 264 V ac, 250 → 370 V

Subtotal (1 unit)*

£304.79

(exc. VAT)

£365.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£304.79

*price indicative

RS Stock No.:
588-978
Mfr. Part No.:
UHP-1500-24CAN
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

24V

Output Current

62.5A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

90 → 264 V ac, 250 → 370 V ac

COO (Country of Origin):
TW
The MEANWELL Single output slim type power supply with a low profile design. It operates from -30 degree C to 70 degree C under air convection without fan. It has a complete protection functions and 5G anti-vibration capability. It serves as a high performance power supply solution for various industrial applications.

CAN bus protocol
LED indicator for power on
Built in active PFC function
CE and UKCA compliant

Related links