MEAN WELL Switching Power Supply, UHP-1500-380E, 380V, 3.95A, 1.5kW, 1 Output, 90 → 264 V, 250 → 370 V
- RS Stock No.:
- 634-260
- Mfr. Part No.:
- UHP-1500-380E
- Brand:
- MEAN WELL
Subtotal (1 unit)*
£177.61
(exc. VAT)
£213.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £177.61 |
*price indicative
- RS Stock No.:
- 634-260
- Mfr. Part No.:
- UHP-1500-380E
- Brand:
- MEAN WELL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 380V | |
| Output Current | 3.95A | |
| Power Rating | 1.5kW | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264 V, 250 → 370 V | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 380V | ||
Output Current 3.95A | ||
Power Rating 1.5kW | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264 V, 250 → 370 V | ||
- COO (Country of Origin):
- CN
The MEANWELL 1500W single-output slim type power supply with 1U 41mm of low profile design. Adopting the full range 90 to 264VAC input, the entire series provides an output voltage line of 115V/230V and 380V. In addition to the high efficiency up to 95.5%, that the whole series operates from -30℃ to 70℃ under air convection without fan. It has the complete protection functions and 5G anti-vibration capability
It is complied with the international safety regulations such as TUV BS EN/EN62368-1, UL62368-1.
LED indicator for power on
Optional PMBus or CANBus protocol
5 years warranty
Optional PMBus or CANBus protocol
5 years warranty
Related links
- MEAN WELL Switching Power Supply 24V 1.5kW 90 → 264 V ac, 250 → 370 V
- MEAN WELL Switching Power Supply 24V dc 1.5kW 250 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 48V dc 1.512kW 250 → 370 V dc, 90 → 264
- MEAN WELL Switching Power Supply 48V 1.512kW 90 → 264 V ac, 250 → 370
- MEAN WELL Switching Power Supply 24V dc 1.008kW 250 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 48V dc 1.008kW 250 → 370 V dc, 90 → 264 V
- MEAN WELL Switching Power Supply 48V dc 2.501kW 250 → 370 V dc, 90 → 264
- MEAN WELL Switching Power Supply 36V dc 1.008kW 250 → 370 V dc, 90 → 264 V
