TDK-Lambda Switching Power Supply, HWS300-5, 5V dc, 60A, 300W, 1 Output, 120 → 330 V dc, 85 → 265 V ac
- RS Stock No.:
- 284-633
- Mfr. Part No.:
- HWS300-5
- Brand:
- TDK-Lambda
1 In stock - FREE next working day delivery available
3 available from Europe for delivery within 5 working day(s).
Added
Price Each
£230.73
(exc. VAT)
£276.88
(inc. VAT)
Units | Per unit |
1 - 4 | £230.73 |
5 - 9 | £223.81 |
10 - 24 | £216.89 |
25 - 49 | £209.97 |
50 + | £203.05 |
- RS Stock No.:
- 284-633
- Mfr. Part No.:
- HWS300-5
- Brand:
- TDK-Lambda
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
HWS Series, 300 W to 600 W Output
Standards
UL, CSA
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Output Current | 60A |
Power Rating | 300W |
Number of Outputs | 1 |
Input Voltage | 120 → 330 V dc, 85 → 265 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 6.5in |
Width | 3.23in |
Depth | 2.4in |
Efficiency | 82% |
Minimum Temperature | -10°C |
Weight | 1kg |
Maximum Temperature | +70°C |
Related links
- TDK-Lambda Switching Power Supply 24V dc 336W 120 → 330 V dc, 85 → 265 V ac
- TDK-Lambda Switching Power Supply 3.3V dc 198W 120 → 330 V dc, 85...
- TDK-Lambda Switching Power Supply 24V dc 336W 120 → 330 V dc, 85 → 265 V
- Cosel Switching Power Supply 5V dc 300W 120 → 350 V dc, 85 → 264 V ac Input
- TDK-Lambda Switching Power Supply 15V dc 330W 120 → 330 V dc, 85 → 265 V ac
- TDK-Lambda Switching Power Supply 12V dc 324W 120 → 330 V dc, 85 → 265 V ac
- TDK-Lambda Switching Power Supply 12V dc 324W 120 → 330 V dc, 85 → 265 V
- TDK-Lambda Switching Power Supply 48V dc 336W 120 → 330 V dc, 85 → 265 V ac