Eaton Power Supply, 269517 AING8, 24V, 8A, 192W, 230V Input Voltage

Subtotal (1 unit)*

£325.68

(exc. VAT)

£390.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£325.68

*price indicative

RS Stock No.:
259-649
Mfr. Part No.:
269517 AING8
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Output Voltage

24V

Output Current

8A

Power Rating

192W

Input Voltage

230V

COO (Country of Origin):
AT
The Eaton Moeller power supply unit is a robust single-phase solution designed to provide reliable performance and efficiency in a variety of applications. With a power rating of 192VA, this unit efficiently operates on 230VAC input voltage, transforming it to stable output voltages of 24VAC and 24V DC. Its compact design, measuring 90mm in length, 155mm in height, and 110mm in width, allows for flexible installation in confined spaces. Engineered with reinforced insulation and fully vacuum-impregnated windings, it guarantees enhanced durability and operational safety. Ideal for controlling voltage in demanding conditions, the AING8 meets essential safety standards, ensuring peace of mind for users in industrial environments.

Designed for seamless integration into various control systems
Robust construction ensures longevity and reliability under heavy use
Engineered to operate within a wide temperature range, catering to diverse environments
Equipped with separate windings for improved insulation and performance
Offers easy termination for straightforward installation
Adaptive to both safety functions and non-standard voltage requirements
Provides effective protection against electric shock, enhancing user safety
Complies with IEC standards, assuring quality and performance
Supports excellent heat dissipation, promoting consistent functionality

Related links