Eaton Power Supply, 269516 AING4, 24V, 4.2A, 100VA, 230V Input Voltage
- RS Stock No.:
- 259-353
- Mfr. Part No.:
- 269516 AING4
- Brand:
- Eaton
Subtotal (1 unit)*
£286.56
(exc. VAT)
£343.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £286.56 |
*price indicative
- RS Stock No.:
- 259-353
- Mfr. Part No.:
- 269516 AING4
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Output Voltage | 24V | |
| Output Current | 4.2A | |
| Power Rating | 100VA | |
| Input Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Output Voltage 24V | ||
Output Current 4.2A | ||
Power Rating 100VA | ||
Input Voltage 230V | ||
- COO (Country of Origin):
- AT
The Eaton power supply unit from the series AING is designed to deliver exceptional performance for a wide range of applications. Engineered with a focus on reliability and safety, it operates with a primary voltage of 230VAC and provides multiple secondary outputs including 24VAC and 24VDC. The unit features a robust safety transformer compliant with IEC/EN standards, making it suitable for environments that require stringent safety measures. With a compact design and durable construction, it integrates seamlessly into various setups where space is at a premium. Whether utilised in automation systems or process control applications, this unit offers a dependable power solution, ensuring your systems function optimally and safely.
Universal functionality, catering to various voltage requirements
Compact design ensures easy integration into space-limited systems
Durable construction provides a long operational life
Safety transformer features enhance user protection
Highly efficient, contributing to lower energy consumption
Temperature operational range supports a variety of environments
Easy termination connections simplify installation processes
Meets stringent safety standards, ensuring peace of mind for users
Compact design ensures easy integration into space-limited systems
Durable construction provides a long operational life
Safety transformer features enhance user protection
Highly efficient, contributing to lower energy consumption
Temperature operational range supports a variety of environments
Easy termination connections simplify installation processes
Meets stringent safety standards, ensuring peace of mind for users
Related links
- Eaton Power Supply 24V 192W, 230V Input Voltage
- MEAN WELL Switching Power Supply 24V dc 100W 110/230V Input Voltage
- nVent SCHROFF Switching Power Supply 24V 58W 230V Input Voltage
- Tufvassons Transformator Power Supply 24V 20W 230V Input Voltage
- MEAN WELL Switching Power Supply 24V dc 65W 110/230V Input Voltage
- MEAN WELL Switching Power Supply 24V dc 5W 110/230V Input Voltage
- XP Power Switching Power Supply 24V 100W 85 → 264V Input Voltage
- MEAN WELL Switching Power Supply -15V dc 65W 110/230V Input Voltage
