TDK-Lambda Switching Power Supply, MU400P4L, 5 V, 12 V, 24 VV dc, 2 A, 20 A, 30 A, 800W, Triple Output, 85 →
- RS Stock No.:
- 242-719
- Mfr. Part No.:
- MU400P4L
- Brand:
- TDK-Lambda
Subtotal (1 unit)*
£550.07
(exc. VAT)
£660.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £550.07 |
*price indicative
- RS Stock No.:
- 242-719
- Mfr. Part No.:
- MU400P4L
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 5 V, 12 V, 24 VV dc | |
| Output Current | 2 A, 20 A, 30 A | |
| Power Rating | 800W | |
| Number of Outputs | 3 | |
| Input Voltage | 85 → 264V ac | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 5 V, 12 V, 24 VV dc | ||
Output Current 2 A, 20 A, 30 A | ||
Power Rating 800W | ||
Number of Outputs 3 | ||
Input Voltage 85 → 264V ac | ||
- COO (Country of Origin):
- GB
The TDK Lambda Modular Power Supply operates at 47 to 63 Hz and features 10A fuses for both live and neutral lines. It offers low inrush current, minimal leakage, and touch current. Designed for easy integration, it eliminates the need for additional supplies, with remote monitoring and control capabilities, ensuring a low cost of ownership and enhanced user experience.
Extremely low audible noise fan
BF ready medical isolation
Up to 5 outputs
PMBus communication option
7 year warranty
BF ready medical isolation
Up to 5 outputs
PMBus communication option
7 year warranty
Related links
- TDK-Lambda Switching Power Supply 5 V 48 VV dc 10 A 800W 85 →
- TDK-Lambda Switching Power Supply 5 V 5 A 800W 85 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 5 V 2 A 54 A Quad Output, 85 → 264V ac
- TDK-Lambda Switching Power Supply 5 V 24 V 48 VV dc 10 A 30 A
- TDK-Lambda Switching Power Supply 5 V dc 1A Triple Output 85
- TDK-Lambda Switching Power Supply 5 V dc 8A Triple Output 85
- TRACOPOWER Switching Power Supply 5 V dc 3 A 30W 85 → 264 V ac,
- XP Power Switching Power Supply 5 V dc 1.5 A 500mA Triple Output, 85 → 264V
