TDK-Lambda, MU4001T7 Switching Power Supply 5 Output 52V dc, 800 W 264V ac

Subtotal (1 unit)*

£444.46

(exc. VAT)

£533.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£444.46

*price indicative

RS Stock No.:
242-624
Mfr. Part No.:
MU4001T7
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

Switching Power Supply

Maximum Output Voltage

52V dc

Number of Outputs

5

Power

800W

SMPS Output Current

54A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

89mm

Maximum Input Voltage

264V ac

Efficiency

90%

Series

MU4

Minimum Input Voltage

85V ac

Hazardous Area Certification

No

COO (Country of Origin):
GB
The TDK Lambda Modular Power Supply operates at 47 to 63 Hz and features 10A fuses for both live and neutral lines. It offers low inrush current, minimal leakage, and touch current. Designed for easy integration, it eliminates the need for additional supplies, with remote monitoring and control capabilities, ensuring a low cost of ownership and enhanced user experience.

Extremely low audible noise fan

BF ready medical isolation

Up to 5 outputs

PMBus communication option

7 year warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy