TDK-Lambda Switching Power Supply, CUS350MP-1000-36, 36V dc, 9.7A, 350W, 1 Output, 85 → 265V ac Input Voltage
- RS Stock No.:
- 242-662
- Mfr. Part No.:
- CUS350MP-1000-36
- Brand:
- TDK-Lambda
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 242-662
- Mfr. Part No.:
- CUS350MP-1000-36
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 36V dc | |
| Output Current | 9.7A | |
| Power Rating | 350W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 265V ac | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 36V dc | ||
Output Current 9.7A | ||
Power Rating 350W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 265V ac | ||
- COO (Country of Origin):
- JP
The TDK Lambda Power Supply is rated for up to 350W with convection cooling, or up to 500W with external airflow, making it ideal for applications requiring low audible noise. It is certified to IEC60601 1 3rd edition, IEC62368 1, and IEC62477 1, with compliance to EN60601 1 2:2015 Edition 4 immunity requirements. With efficiencies of up to 94%, it reduces waste heat, allowing it to operate reliably in a compact 88 x 183 x 44mm package. Standard features include a 5V 0.3A standby voltage and remote on/off. The high peak power rating makes it suitable for printers and equipment with DC motors.
Class B conducted and radiated EMI
Compact package
Five year warranty
Low audible noise
Compact package
Five year warranty
Low audible noise
Related links
- TDK-Lambda Switching Power Supply 48V dc 350W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 350W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 30V dc 350W 85 → 265V ac Input Voltage
- XP Power Switching Power Supply 36V dc 350W 85 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 36V dc 300W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 36V dc 601.2W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 36V dc 600W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 36V dc 414W 85 → 265V ac Input Voltage
