TRACOPOWER AC/DC Power Supply, TXN 800-148 48V dc, 63000mA, 796 W, Input 90V ac to 264V ac
- RS Stock No.:
- 219-971
- Mfr. Part No.:
- TXN 800-148
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
£165.05
(exc. VAT)
£198.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £165.05 |
*price indicative
- RS Stock No.:
- 219-971
- Mfr. Part No.:
- TXN 800-148
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 48V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 796W | |
| Minimum Operating Temperature | 30°C | |
| SMPS Output Current | 63000mA | |
| Maximum Operating Temperature | 70°C | |
| Depth | 40.5mm | |
| Length | 23mm | |
| Weight | 800g | |
| Width | 88mm | |
| Standards/Approvals | EN 62368-1, IEC 62368-1, UL 62368-1 | |
| Series | TXN 800 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 91% | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 90V ac | |
| Output Current | 16.6A | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 48V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 796W | ||
Minimum Operating Temperature 30°C | ||
SMPS Output Current 63000mA | ||
Maximum Operating Temperature 70°C | ||
Depth 40.5mm | ||
Length 23mm | ||
Weight 800g | ||
Width 88mm | ||
Standards/Approvals EN 62368-1, IEC 62368-1, UL 62368-1 | ||
Series TXN 800 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 91% | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 90V ac | ||
Output Current 16.6A | ||
- COO (Country of Origin):
- CN
The TRACOPOWER TXN is a cost efficient, metal enclosed AC/DC power supplies series and is designed for industrial applications. With a low-profile metal case and screw terminal block connection, they are easy to install in any equipment. Active PFC (>0.9), internal EMC filter, high IO-isolation and wide temperature range qualify them for numerous industrial applications. They have universal input (90-264 VAC) and comply with the latest industrial standard IEC/EN/UL 62368-1, European EMC standards and the Low Voltage Directive (LVD).
Compact metal case with screw terminal block
Universal input 90 264 VAC
Input and Output reinforced isolation 3000 VAC
Internal EN 55032 class B filter
High efficiency up to 91 percent
Short circuit protection
Overvoltage and overload protection
3 year product warranty
Related links
- TRACOPOWER AC/DC Power Supply 63000mA Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 63000mA Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 63000mA Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 10000mA Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 16000mA Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 16000mA Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 27000mA Input 90V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 7000mA Input 90V ac to 264V ac
