TRACOPOWER AC-DC Power Supply, TXO 45-115-J, 15V dc, 3A, 45W, 1 Output, 120 → 370V dc Input Voltage
- RS Stock No.:
- 219-965
- Mfr. Part No.:
- TXO 45-115-J
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
£18.80
(exc. VAT)
£22.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.80 |
*price indicative
- RS Stock No.:
- 219-965
- Mfr. Part No.:
- TXO 45-115-J
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 15V dc | |
| Output Current | 3A | |
| Power Rating | 45W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370V dc | |
| Series | TXO | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Output Current 3A | ||
Power Rating 45W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370V dc | ||
Series TXO | ||
- COO (Country of Origin):
- TW
The TRACOPOWER TXO is a compact 45 Watt AC/DC open frame module with reinforced I/O isolation designed for a wide range of cost sensitive applications. Excellent temperature behaviour allows full load operation from -20°C to +50°C while going up to +70°C with derating. The TXO 45 series features short circuit protection, over current limitation and overvoltage protection and complies with European EMC standards and the Low Voltage Directive (LVD).
Compact open frame power supply with pin connectors
Universal input range 85 to 264 VAC
Convection cooled
Internal EN55032 class B filter
Short circuit protection
Overvoltage and overload protection
Compliance to EN 61000 3 2
3 year product warranty
Universal input range 85 to 264 VAC
Convection cooled
Internal EN55032 class B filter
Short circuit protection
Overvoltage and overload protection
Compliance to EN 61000 3 2
3 year product warranty
Related links
- TRACOPOWER AC-DC Power Supply 12V dc 45W 120 → 370V dc Input Voltage
- TRACOPOWER AC-DC Power Supply 24V dc 45W 120 → 370V dc Input Voltage
- TRACOPOWER AC-DC Power Supply 48V dc 45W 120 → 370V dc Input Voltage
- TRACOPOWER AC-DC Power Supply 15V dc 120W 90 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 15V dc 60W 85 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 15V dc 300W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 15V dc 150W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 15V dc 200W 90 → 264V ac Input Voltage
