TRACOPOWER Switching Power Supply, TXO 150-115-J, 15V dc, 10A, 150W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 608-919
- Mfr. Part No.:
- TXO 150-115-J
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
£46.37
(exc. VAT)
£55.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.37 |
*price indicative
- RS Stock No.:
- 608-919
- Mfr. Part No.:
- TXO 150-115-J
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 15V dc | |
| Output Current | 10A | |
| Power Rating | 150W | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264V ac | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Output Current 10A | ||
Power Rating 150W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
- COO (Country of Origin):
- TW
The TRACOPOWER Compact 150 Watt AC/DC open frame module with reinforced I/O isolation designed for a wide range of cost sensitive applications. It comes with an active power factor correction and EMC characteristics dedicated for applications in industrial/automation and test & measurement fields making these power supplies an ideal solution for various industrial and cost sensitive applications. It is compliant to IEC/EN/UL 62368-1 safety approvals and EN 61000-3-2 standard.
Protection class II prepared
Internal EN 55032 class B filter
Short circuit and overvoltage
Overload protection
3 year product warranty
Internal EN 55032 class B filter
Short circuit and overvoltage
Overload protection
3 year product warranty
Related links
- TRACOPOWER Switching Power Supply 15V dc 150W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 15V dc 450W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 15V dc 200W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 48V dc 150W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 150W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 24V dc 150W 90 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 15V dc 300W 90 → 264V ac Input Voltage
- TRACOPOWER AC-DC Power Supply 15V dc 120W 90 → 264V ac Input Voltage
