Panasonic Dual Switching Diode, Series, 130mA 80V, 3-Pin SMini3 F2 B DA3J104F0L

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
749-8151
Mfr. Part No.:
DA3J104F0L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Maximum Forward Current

130mA

Diode Configuration

Series

Mounting Type

Surface Mount

Number of Elements per Chip

2

Maximum Reverse Voltage

80V

Package Type

SMini3 F2 B

Maximum Forward Voltage Drop

1.1V

Pin Count

3

Maximum Diode Capacitance

4pF

Maximum Operating Temperature

+150 °C

Length

2mm

Width

1.25mm

Height

0.8mm

Dimensions

2 x 1.25 x 0.8mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy