Panasonic Dual Switching Diode, Isolated, 4-Pin SOT-143 DA4X101K0R

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
712-5875
Mfr. Part No.:
DA4X101K0R
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Diode Configuration

Isolated

Mounting Type

Surface Mount

Number of Elements per Chip

2

Package Type

SOT-143

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.2V

Pin Count

4

Maximum Operating Temperature

+150 °C

Length

2.9mm

Width

1.5mm

Height

1.1mm

Dimensions

2.9 x 1.5 x 1.1mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy