Panasonic Dual Switching Diode, Isolated, 4-Pin SOT-143 DA4X101F0R
- RS Stock No.:
- 710-5733
- Mfr. Part No.:
- DA4X101F0R
- Brand:
- Panasonic
Stock information currently inaccessible
- RS Stock No.:
- 710-5733
- Mfr. Part No.:
- DA4X101F0R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Diode Configuration | Isolated | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 2 | |
| Package Type | SOT-143 | |
| Diode Technology | Silicon Junction | |
| Maximum Forward Voltage Drop | 1.2V | |
| Pin Count | 4 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 2.9mm | |
| Width | 1.5mm | |
| Height | 1.1mm | |
| Dimensions | 2.9 x 1.5 x 1.1mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Diode Configuration Isolated | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 2 | ||
Package Type SOT-143 | ||
Diode Technology Silicon Junction | ||
Maximum Forward Voltage Drop 1.2V | ||
Pin Count 4 | ||
Maximum Operating Temperature +150 °C | ||
Length 2.9mm | ||
Width 1.5mm | ||
Height 1.1mm | ||
Dimensions 2.9 x 1.5 x 1.1mm | ||
- COO (Country of Origin):
- MY
