Panasonic Dual Switching Diode, Isolated, 5-Pin SSMini5 F4 B DA5S101K0R

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
707-3998
Mfr. Part No.:
DA5S101K0R
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Diode Configuration

Isolated

Number of Elements per Chip

2

Mounting Type

Surface Mount

Package Type

SSMini5 F4 B

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.2V

Pin Count

5

Maximum Operating Temperature

+150 °C

Length

1.6mm

Width

1.6mm

Height

0.55mm

Dimensions

1.6 x 1.6 x 0.55mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy